| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179228-9 |
| Color: | Blue |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | 20 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 9 |
| Housing Color: | Blue |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 20 mm, .787 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 2000 V AC |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179228-9 |
| SKU: | AMP2-179228-9 |
2-179228-9
Specifications
Detailed Description
Enhance your connectivity with our CT CRIMP-2 REC HSG 9P BLUE housing, designed for seamless integration in power and signal circuit applications. This receptacle, featuring a vibrant blue hue, is crafted from high-quality thermoplastic for durability and reliability. With a crimp termination method and a contact layout suitable for 30-22 AWG wire sizes, it ensures secure and efficient connections. Meeting UL 94V-0 material flammability standards, it guarantees safety and peace of mind. Operating flawlessly in a wide temperature range from -30 to 105°C, it offers versatility for various environments. With 9 contacts in a single row, each rated for 4A at 125V AC/DC, it's ideal for demanding applications. Whether for wire-to-board or wire-to-wire setups, this connector is a vital component for your electronic projects. With CSA and UL certifications, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectivity solutions with this AMP CT series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2016 | P-16-012789 - Product improvement. To optimize delivery time, TE want to add new alternative resin material, the alternative material is at same level with the original one. | Download | |||

