2-179472-6

Heilind Number:AMP2-179472-6
Manufacturer:TE Connectivity
Manufacturer Number:2-179472-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT DBL ROW HOLDER,CRIMP,26P,NA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179472-6
Color:Ivory
Series:AMP CT
Accessory Type:Holder
Overall Height:8.3 mm
Pitch:.079 in, 2 mm
Row Spacing:6.6 mm
Body Material:PA 66
Package Quantity:750
Contact Amperage:4 A
Number of Positions:26
GPL:398
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
GPL Description:Data and Devices
Product Code:0700
Wire Size:30 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Length:1.193 in, 30.3 mm
Height:.326 in, 8.3 mm
Width:.334 in, 8.5 mm
Part Aliases:2-179472-6
SKU:AMP2-179472-6

Detailed Description

Elevate your connectivity with our CT Double Row Holder, designed for seamless crimping in 26-position configurations. Crafted for efficiency, this Ivory holder from the AMP CT series ensures reliable performance with a contact amperage of 4A. Its PA 66 body material guarantees durability, while the 2mm pitch and 6.6mm row spacing cater to precise assembly requirements. Meeting industry standards, this accessory is ideal for Wire to Board connections, accommodating wire sizes ranging from 30 to 22 AWG. With an operating temperature range of -30 to 105°C, it's suitable for diverse environments. Each package contains 750 holders, making it a valuable addition to your inventory. Trust in our Data and Devices certified product for top-notch quality and RoHS compliance, contributing to a sustainable and efficient workflow.