| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-2 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 2 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-2 |
| SKU: | AMP2-179694-2 |
2-179694-2
Specifications
Detailed Description
Enhance your power and signal connectivity with the AMP CT series receptacle in a sleek Gray hue. Designed for reliability, this connector features Polybutylene Terephthalate housing and Insulation Displacement Crimp termination for secure cable mounting. With two contacts in a single row, it offers a compact solution for various applications. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it ensures consistent performance. The mating retention lock and 2mm pitch provide added stability, making it ideal for data and device connections. RoHS compliant, this connector is a dependable choice for your PCB socket receptacle needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1445049-2 | FREE HANG SNGL ROW HSG 2 POS | ![]() |
| TE Connectivity 1658621-1 | 10 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 207464-2 | CRIMP SNAP PLUG ASSY,SZ 3 | ![]() |
| TE Connectivity 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 350811-1 | STR/REL CLAMP | ![]() |
| TE Connectivity 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 52930 | PIDG SP SPD 22-16COMM22-18MIL8 | ![]() |
| TE Connectivity 640907-1 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||
| 06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download | |||


