| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179694-3 |
| Color: | Gray |
| Series: | AMP CT |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 3 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 2-179694-3 |
| SKU: | AMP2-179694-3 |
2-179694-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP CT series receptacle, designed for secure and efficient cable mounting in a streamlined gray casing. Featuring three contacts in a single row, this connector ensures reliable performance with its Polybutylene Terephthalate housing and Insulation Displacement Crimp termination method. Operating seamlessly in temperatures ranging from -30 to 105 °C (-22 to 221 °F), it's ideal for various data and device applications. With mating retention and alignment mechanisms in place, along with RoHS compliance, this component guarantees ease of use and environmental responsibility. Upgrade your PCB connections with this versatile and durable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-643814-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-292156-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||
| 06/23/2020 | P-20-018855 - Product improvement.ADD NEW MATERIAL SUPPLIER TO OPTIMIZE SUPPLY CHAIN | Download | |||


