| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179861-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Wire Type: | Stranded |
| Package Quantity: | 200 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 20.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Matrix |
| Connector Length: | 20.6 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 12.5 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179861-1 |
| SKU: | AMP2-179861-1 |
2-179861-1
Specifications
Detailed Description
Enhance power and security with our AMP POWER D/LOCK PLUG HSG 4P from the Power Double Lock series. This high-quality connector, CSA certified, features a durable Nylon 6/6 housing in a natural color, ensuring reliability in diverse applications. With a cable mount design, it offers easy installation for seamless connectivity. The crimp termination method, suitable for stranded wire types, guarantees secure contact. Operating at voltage levels up to 300 V AC, it's ideal for power and signal transmission. With two rows and four positions, it accommodates various wiring setups. Meeting UL 94V-0 standards for material flammability, it ensures safety. Tested for VDE compliance and ROHS certified, it's a sustainable choice. Suitable for appliances and other applications, this connector is a versatile solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179848-1 | ![]() | |
| TE Connectivity 1903486-1 | ![]() |


