| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179861-4 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 200 |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179861-4 |
| SKU: | AMP2-179861-4 |
2-179861-4
Specifications
Detailed Description
Easily secure power connections with this Power Double Lock Plug HSG. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this connector is designed for reliable performance in various appliances. With two rows and four positions, it offers ample connectivity options, while the 6.5mm pitch ensures a secure fit. Operating at up to 300V AC, it is suitable for high-power applications. The crimp termination method allows for easy installation, making it ideal for wire-to-wire connections. Compliant with UL 94V-0 flammability standards, it guarantees safety in use. Each package contains 200 connectors, perfect for bulk installations. With its robust construction and high-quality design, this connector is a must-have for any power system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179848-4 | ![]() |


