2-179959-2

Heilind Number:AMP2-179959-2
Manufacturer:TE Connectivity
Manufacturer Number:2-179959-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC D-5200 HDR ASSY 6P H Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-179959-2
Series:Dynamic 5000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:10.16 mm, .4 in
Voltage:630 V AC, 630 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Keying:Y
Package Quantity:7
Lock Type:Latch
Contact Amperage:30 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 - .095 in, 1.6 - 2.4 mm
Connector Height:12.4 mm, .488 in
PCB Retention Type:Retention Leg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0640
Preloaded:Yes
Contact Layout:Inline
Contact Transmits:Power
Connector Length:2.75 in, 70 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Contact Style:Right Angle
Connector Width:1.25 in, 32 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:Standard
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Panel Gasket:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-179959-2
SKU:AMP2-179959-2

Detailed Description

Experience robust connectivity with the DYNAMIC D-5200 HDR ASSY 6P H Y Connector from our Dynamic 5000 Series. This high-performance component, meeting CSA and UL standards, features a durable polyester housing with gold-plated contacts. With a voltage rating of 630 V AC/DC and a current capacity of 30 A, it ensures reliable power transmission. The right-angle, board mount design with through-hole solder termination offers ease of installation. Its black housing, measuring 12.4 mm in height, is suitable for various industrial applications. With features like latch lock and keying for secure mating, this connector guarantees a stable connection. Operating in a wide temperature range from -55 to 105 °C, it is built to withstand harsh environments. RoHS compliant and halogen-free, it meets stringent environmental regulations. Whether for wire-to-board setups or power transmission, this connector is a dependable choice for your assembly needs.