| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-179960-2 |
| Series: | Dynamic 5000 Series |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | 10.16 mm, .399 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 7 |
| Contact Amperage: | 30 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 440 |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 - .094 in, 1.6 - 2.4 mm |
| Connector Height: | 1.25 in, 32 mm |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0640 |
| Contact Layout: | Inline |
| Connector Length: | 2.75 in, 70 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Rectangle |
| Connector Width: | 12.4 mm, .488 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .149 in, 3.8 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.73 µin |
| Contact Mating Area Length: | 11.6 mm, .456 in |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-179960-2 |
| SKU: | AMP2-179960-2 |
2-179960-2
Specifications
Detailed Description
Enhance power connectivity with the DYNAMIC D-5200 HDR ASSY 6P V Y from the Dynamic 5000 Series. Crafted with durable Polyester - GF housing in sleek black, this board mount connector features a single row of six crimp and through hole-solder termination points, ideal for high-current applications. With a voltage rating of 630 V AC/DC and a contact amperage of 30 A, it ensures reliable performance. The gold-plated copper alloy contacts offer excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Its compact design, with a vertical mount orientation and shrouded header type, suits wire-to-board installations. Operating in a wide temperature range of -55 to 105°C, this industrial-grade connector is RoHS compliant, meeting environmental standards. Perfect for power circuit applications, it comes in a package of seven, ready for seamless integration onto printed circuit boards. Elevate your connectivity solutions with this high-quality assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-179958-6 | ![]() |


