| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-180984-0 |
| Housing Material: | Soft Vinyl Chloride |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mating Alignment Type: | None |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Insulation Boot |
| Housing Type: | Receptacle |
| SKU: | AMP2-180984-0 |
2-180984-0
| Heilind Number: | AMP2-180984-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-180984-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance and safety of your electrical connections with our Faston Boot 250 Flag Nylon Insulation Boot. Crafted from durable soft vinyl chloride in a natural hue, this receptacle housing ensures reliable insulation for your terminals. Designed for flag orientation with a cable mount setup, it offers easy installation for seamless connections. With RoHS compliance and a single position, it guarantees quality and efficiency in your projects. Upgrade your crimp terminal housings with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180464-1 | ![]() |


