| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS20-17SX |
| Color: | Black |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| IP Rating: | IP67, IP69K |
| Number of Positions: | 22 |
| Cable Exit Angle: | 180° |
| Connector Position Assurance Capable: | No |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2-1823449-1 |
MS3456KS20-17SX
| Heilind Number: | AMP2-1823449-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS20-17SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with this versatile housing connector. Designed for durability and performance, it features a sleek black finish and boasts an IP67 and IP69K rating for superior protection against water and dust. With 22 positions and multiple rows and pitches available, you'll have ample connectivity options for your electronic systems. The 180° cable exit angle offers flexibility in installation, while its RoHS compliance ensures environmental responsibility. Perfect for a wide range of automotive applications, this connector is a reliable choice for your vehicle's connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 828904-1 | ![]() | |
| Aero-Electric Connector | Conesys 828905-1 | ![]() | |
| Aero-Electric Connector | Conesys 964269-5 | ![]() |


