2-1825027-0

Heilind Number:AMP2-1825027-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1825027-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSMRA7JH04=R/A,TACT PB SW,160G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825027-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Right Angle
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:160 g, 5.648 oz
Actuator Material:Nylon
Actuator Color:Black
Pole and Throw Configuration:SPST
Actuator Length:.364 in, 9.24 mm
Rated Voltage:24 VDC
SKU:AMP2-1825027-0

Detailed Description

Enhance user interaction with the FSMRA7JH04=R/A Tactile Push Button Switch. Featuring a right-angle mount type and durable copper alloy contact material, this switch ensures reliable performance. The round actuator, made of black nylon, offers a sleek appearance and comfortable operation. With a 50mA amperage and SPST configuration, it provides efficient functionality. Operating at 24VDC, it meets RoHS compliance standards. The Off-(On) switch operation, along with a 160g operating force, delivers tactile feedback for precise control. Perfect for through-hole mounting, it's ideal for various electronic applications. Upgrade your devices with this high-quality tactile switch.