| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825143-6 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper |
| Contact Plating: | Gold |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Unthreaded |
| Contact Configuration: | DPDT |
| Switch Operation: | On - On - On |
| Termination Type: | Printed Circuit |
| Rated Voltage: | 20 V |
| Toggle Style: | Baton Short |
| Sealed: | Yes |
| SKU: | AMP2-1825143-6 |
2-1825143-6
Specifications
Detailed Description
Enhance your circuitry with this high-quality toggle switch, perfect for precise control in electronic applications. Boasting a durable design with a copper contact material and gold plating, it ensures reliable performance. The DPDT configuration offers versatility, while the On-On-On operation allows for seamless switching between modes. Suitable for printed circuit terminations, it guarantees easy installation. With a low amperage of .4 A and a rated voltage of 20 V, it's ideal for a wide range of projects. The toggle style, featuring a Baton Short design, adds a touch of sophistication to your setup. Plus, with its Terminal Seal (Epoxy) for protection, this switch is both functional and secure. Rest assured, it's also RoHS compliant, meeting environmental standards. Elevate your switching experience with this premium component.

