| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1825910-2 |
| Amperage: | 50 mA |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Nylon |
| Actuator Color: | White |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .173 in, 4.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP2-1825910-2 |
2-1825910-2
| Heilind Number: | AMP2-1825910-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1825910-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronics with the FSM12JH=6MM Tact Switch, engineered for high temperature environments. This reliable component features a vertical mount angle and a durable copper alloy contact material for seamless operation. With a round actuator made of white nylon, it offers a comfortable and responsive user experience. The SPST configuration ensures optimal performance, while the Off-(On) switch operation is perfect for various applications. Rated for 24VDC and boasting RoHS compliance, this switch is both efficient and environmentally friendly. Whether for industrial machinery or consumer electronics, it's the ideal choice for your tactile and keyboard switch needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1825910-7 | ![]() |


