2-1825910-6

Heilind Number:AMP2-1825910-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1825910-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FSM14JLH=6MM TACT SWITCH, HIGH TEMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1825910-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Copper Alloy
Mount Angle:Vertical
Actuator Type:Round
Switch Operation:Off - (On)
Operating Force:100 g, 3.53 oz
Actuator Material:Nylon
Actuator Color:Brown
Pole and Throw Configuration:SPST
Actuator Length:.37 in, 9.4 mm
Rated Voltage:24 VDC
SKU:AMP2-1825910-6

Detailed Description

Enhance your electronic devices with the FSM14JLH=6MM Tact Switch, designed for high-temperature performance. Featuring a Through Hole mount type and durable Copper Alloy contacts, this switch ensures reliable connectivity. Its vertical mount angle and round Nylon actuator with a brown color add functionality and style. The SPST configuration and Off-(On) operation with a 100g operating force make it ideal for various applications. With a rated voltage of 24VDC and RoHS compliance, this switch offers both efficiency and environmental responsibility. Upgrade your electronics with this premium tactile switch.