2-1827863-0

Heilind Number:AMP2-1827863-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1827863-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG Y 40P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1827863-0
Series:Dynamic 1000 Series
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Contacts:40
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:40
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP2-1827863-0

Detailed Description

Enhance your connectivity with the Dynamic 1100D Receptacle Housing Y, featuring a sleek black design. Part of the Dynamic 1000 Series, this housing meets UL 94V-0 and UL standards for reliable performance. With 40 contacts in a 2-row configuration and a pitch of 2mm, it's perfect for signal applications. Made of durable polyester with glass fiber reinforcement, it ensures long-lasting quality. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. The housing accommodates sockets and is compatible with wire and cable connections. RoHS compliant, it's an eco-friendly choice for your power connector needs. Elevate your connectivity solutions with this high-performance housing.