2-1827863-3

Heilind Number:AMP2-1827863-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1827863-3
ECAD Model:
3D Model

Description:

DYNAMIC 1100D REC HSG Y 26P BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1827863-3
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester - GF
Number of Rows:2
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:26
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1827863-3

Detailed Description

Enhance your connectivity with this high-performance Dynamic 1100D Receptacle Housing. Crafted from durable black polyester with glass fiber reinforcement, this housing is designed for lasting reliability in demanding environments. Featuring 26 positions across 2 rows, it offers ample space for secure socket connections. With a pitch of 2mm (.079 inches) and row spacing of 3.3mm (.129 inches), it ensures precise alignment. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees consistent performance. Suitable for signal circuit applications, it accommodates wire and cable terminations with ease. Compliant with RoHS standards, this rectangular connector housing is a versatile solution for your power connectivity needs.