| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827864-5 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-1827864-5 |
2-1827864-5
Specifications
Detailed Description
Discover the high-performance Dynamic 1200D Rectangular Housing in classic black, part of the Dynamic 1000 Series. Engineered for durability and reliability, this UL-certified housing features a 10-position, 2-row design with a 2.5mm pitch. Crafted from flame-retardant polyester, it ensures safety and longevity in various applications. With socket contacts and wire/cable termination, it's ideal for signal circuitry. Operating seamlessly in temperatures ranging from -55 to 105°C, this housing guarantees optimal performance in any environment. Upgrade your power connector setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 193837-5 | PIN ASSY., CRIMP, 6MM,4AWF | ![]() |
| TE Connectivity 194032-6 | SKT ASSY, 3MM, 10 AWG | ![]() |


