| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1827876-6 |
| Series: | Dynamic 1000 Series |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1299 in, 3.3 mm |
| Keying: | Y |
| Package Quantity: | 16 |
| Lock Type: | Latch |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 440 |
| Tail Length: | .122 in, 3.1 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .039 - .063 in, 1 - 1.6 mm |
| Connector Height: | 11.8 mm, .464 in |
| PCB Retention Type: | Retention Leg |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K747 |
| Preloaded: | Yes |
| Contact Layout: | Matrix |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 15.02 mm, .692 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Style: | Right Angle |
| Connector Width: | 15 mm, .59 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Header Type: | Shrouded |
| Insertion Force: | High |
| Tail Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Tail Plating: | Tin |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1827876-6 |
| SKU: | AMP2-1827876-6 |
2-1827876-6
Specifications
Detailed Description
Experience the power of connectivity with our Dynamic 1000 Series HDR Assembly. Crafted with precision and quality in mind, this assembly boasts a robust 1200D housing in a sleek black and gold design. With 12 contact positions and a 2.5mm pitch, it ensures reliable signal transmission in both power and data applications. The polyester housing, UL 94V-0 rated for flammability, guarantees durability and safety in any environment. Whether you're working with AC or DC voltage, rest assured that this assembly can handle up to 250V with ease. Its through-hole solder termination method and board mount orientation make installation a breeze, while the right-angle mount type offers flexibility in placement. With gold-plated contacts and a high amperage rating of 5A, you can count on optimal conductivity and performance. Perfect for industrial applications, this connector is lead-free and RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity game with the Dynamic 1000 Series HDR Assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1827864-6 | ![]() |


