| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1871571-3 |
| Series: | GRACE INERTIA 3.3 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .129 in, 3.3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .205 in, 5.2 mm |
| Keying: | C |
| Package Quantity: | 200 |
| Contact Amperage: | 4 A |
| Number of Positions: | 12 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 31.496 µin, .8 µm |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 13.4 mm, .527 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L953 |
| Number of Power Positions: | 12 |
| Number of Signal Positions: | 12 |
| Wire Size: | 20 - 24 AWG, .21 - .53 mm², 414.44 - 1045.97 CMA |
| Contact Layout: | Matrix |
| Tab Width: | .028 in, .7 mm |
| Connector Length: | .086 in, 21.9 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .118 in, 3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1871571-3 |
| SKU: | AMP2-1871571-3 |
2-1871571-3
Specifications
Detailed Description
Enhance your power and signal connections with this GRACE INERTIA 3.3 HEADER ASSY 12POS. Featuring a durable Nylon 6/6 - GF housing in a striking blue color, this assembly offers reliable board mount installation with options for crimp or through hole solder termination. With 12 positions, it provides ample connectivity in a compact design, suitable for a wide range of applications. Meeting UL 94V-0 flammability standards, it ensures safety in operation, while its high voltage and current capabilities make it ideal for power transmission. The contact materials, including Copper Alloy with Tin plating, guarantee efficient signal transfer. Wave solder capable and suitable for 20-24 AWG wire sizes, it offers easy and secure installation on printed circuit boards. Explore the possibilities with this versatile connector, perfect for appliances and various electronic devices.

