| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456KS20-18PX |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .137 in, 3.5 mm |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP2-1871940-5 |
MS3456KS20-18PX
| Heilind Number: | AMP2-1871940-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456KS20-18PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this dynamic 1900D housing assembly, featuring a convenient spring clamp mechanism for secure attachment. Designed for efficient cable mounting in free-hanging configurations, this assembly boasts 30 positions across two rows, making it ideal for high-density applications. The black housing not only offers a sleek aesthetic but also ensures durability in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a pitch of 3.5mm (.137 in) and a row spacing of .129 in (3.3mm), it provides easy and reliable crimp termination. Whether for industrial machinery, telecommunications, or automotive systems, this receptacle is RoHS compliant, guaranteeing environmentally friendly performance. Elevate your wire-to-board connections with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 1891348-1 | ![]() |


