| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1871940-9 |
| Connector Type: | Housing |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .137 in, 3.5 mm |
| Row Spacing: | .129 in, 3.3 mm |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| SKU: | AMP2-1871940-9 |
2-1871940-9
| Heilind Number: | AMP2-1871940-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1871940-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC 1900D REC ASSY, featuring a robust SPR CLAMP design for secure attachment. This 38P housing, with two rows for efficient organization, offers seamless cable mounting for versatile usage. Utilizing a crimp termination method and a 3.5mm pitch, it ensures reliable power and signal transmission. The sleek black housing, operating flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), is ideal for various applications. Its wire-to-board connector system, with mating retention for added stability, guarantees a dependable connection. Compliant with RoHS standards, this receptacle is a must-have for any setup requiring pin and socket housings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1891348-1 | ![]() |


