2-1871946-9

Heilind Number:AMP2-1871946-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1871946-9
ECAD Model:
3D Model

Description:

DYNAMIC 1900D REC HSG CRIMP TYPE 38p

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1871946-9
Connector Type:Housing
Gender:Receptacle
Housing Material:Polyester
Number of Rows:2
Pitch:.138 in, 3.5 mm
Contact Type:Socket
Row Spacing:.129 in, 3.3 mm
Number of Positions:38
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2-1871946-9

Detailed Description

Enhance your connectivity with the DYNAMIC 1900D REC HSG CRIMP TYPE 38p Connector Housing. This robust receptacle, featuring a crimp-type design, ensures secure connections for your electronic devices. With a durable polyester construction in sleek black, it offers reliable performance even in demanding environments. Boasting 38 positions across 2 rows with a pitch of 3.5mm, it accommodates multiple signal applications with ease. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for a variety of settings. Whether for industrial or commercial use, this housing, compliant with RoHS standards, guarantees both quality and environmental responsibility in your power connector setup. Elevate your connectivity solutions with this essential component.