| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879005-4 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 620 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879005-4 |
2-1879005-4
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 1W and a resistance of 620Ω, it is perfect for various applications. The surface mount design and solder termination make installation a breeze. Operating at a rated voltage of 200V, this resistor offers reliable performance. Its compact dimensions of 6.4 x 3.2 x 0.6mm make it suitable for space-constrained projects. Crafted with thick film technology, it ensures durability and efficiency. With a tolerance of 5%, you can count on precise resistance values. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit. Please note that it is not RoHS compliant. Elevate your circuitry with the Surface Mount Resistors Power Resistor.

