| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879009-3 |
| Mount Type: | Radial Leaded FASTON |
| Power Rating: | 30 W |
| Termination Type: | FASTON |
| Resistance: | 100 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39.5 x 19 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP2-1879009-3 |
2-1879009-3
| Heilind Number: | AMP2-1879009-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879009-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SQB30 100R 5% 6.35MM FASTON Resistor. Featuring a robust wirewound element, this radial leaded component offers a stable resistance of 100 Ω, with a power rating of 30 W. Designed for high-performance applications, it boasts a wide operating temperature range from -55 to 250 °C and a low tolerance of 5%. With FASTON termination, installation is efficient and secure. Measuring 39.5 x 19 mm, this resistor is compact yet powerful. Trust in its reliability, even in demanding environments, with a temperature coefficient of ±300 ppm/°C. Join countless engineers and hobbyists in utilizing this essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


