2-1879009-9

Heilind Number:AMP2-1879009-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879009-9
ECAD Model:
3D Model

Description:

SQB30 1K0 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879009-9
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:1 KΩ
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP2-1879009-9

Detailed Description

Upgrade your electronic components with the SQB30 1K0 5% 6.35MM FASTON Resistor. Featuring a robust radial leaded FASTON design for easy installation, this resistor offers a power rating of 30 W and a resistance of 1 KΩ, ensuring reliable performance in demanding applications. With an operating temperature range of -55 to 250 °C and a ±300 ppm/°C temperature coefficient, it is suitable for a wide range of environments. The wirewound element type and 5% tolerance guarantee accuracy and stability, while the RoHS compliance underscores its commitment to environmental responsibility. Perfect for use in various electronic projects, this Through Hole Resistor is a must-have for any discerning engineer.