2-1879011-5

Heilind Number:AMP2-1879011-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1879011-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF2 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879011-5
Power Rating:2 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879011-5

Detailed Description

Enhance your electronic circuitry with our SMF2 2K2 5% Power Resistor. Featuring a robust 2 W power rating and precise 2.2 KΩ resistance, this component ensures optimal performance. With a rated voltage of 300 V and RoHS compliance, it meets stringent industry standards for safety and environmental responsibility. The surface mount design and solder termination type make installation a breeze, while the compact 6.7 x 4 x 3.55 mm dimensions save valuable space in your assembly. Whether you're a hobbyist or a professional, our Metal Film resistor is a reliable choice for a wide range of applications. Upgrade your projects with the Surface Mount Resistors' superior quality and performance.