2-1879021-1

Heilind Number:AMP2-1879021-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879021-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMW3 R68 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879021-1
Power Rating:3 W
Termination Type:Solder
Resistance:.68 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879021-1

Detailed Description

Enhance your electronic projects with our SMW3 R68 5% Power Resistor. This high-quality component boasts a power rating of 3W and a resistance of .68 Ω, ensuring reliable performance in demanding applications. Featuring a surface mount design and solder termination type, it's easy to install on your PCB. With a rated voltage of 500V and RoHS compliance, you can trust in its safety and environmental responsibility. The wirewound element construction guarantees durability, while the 5% tolerance ensures precise operation. Measuring 10.5 x 5.5 x 5 mm, it's compact yet powerful. Perfect for a wide range of electronic devices, this resistor is a must-have for any engineering or hobbyist project.