2-1879022-1

Heilind Number:AMP2-1879022-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1879022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 2K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879022-1
Power Rating:3 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879022-1

Detailed Description

Enhance your electronic projects with the SMF3 2.2KΩ 5% Power Resistor. This high-quality component boasts a power rating of 3 W, making it ideal for applications requiring robust performance. With a rated voltage of 500 V and surface mount termination, it offers reliable connectivity and durability. The metal film element ensures precision and stability, while the compact dimensions of 10.5 x 5.5 x 5 mm allow for versatile installation. RoHS compliant and featuring solder termination, it aligns with modern environmental and assembly standards. Trust in this Surface Mount Resistor for efficient and effective circuitry in various settings.