| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879022-5 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.3 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879022-5 |
2-1879022-5
| Heilind Number: | AMP2-1879022-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879022-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMF3 3K3 5% Power Resistor, delivering a reliable power rating of 3W. Its surface mount design and solder termination make for easy installation, while its durable metal film element ensures long-lasting performance. With a resistance of 3.3 KΩ and a rated voltage of 500V, this component is suitable for a wide range of applications. RoHS compliant and compact in size (10.5 x 5.5 x 5mm), it's an essential addition to any power system requiring precision and stability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


