| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMF33K9JT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.9 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879022-7 |
SMF33K9JT
| Heilind Number: | AMP2-1879022-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMF33K9JT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our SMF3 power resistor, designed for high-performance applications. With a power rating of 3 W and a tolerance of 5%, this reliable component offers a resistance of 3.9 KΩ and is rated for a maximum voltage of 500 V. Its compact surface mount design, measuring 10.5 x 5.5 x 5 mm, ensures easy integration onto PCBs. Featuring metal film technology, it guarantees precise and stable performance. With RoHS compliance, you can trust in its environmental responsibility. Ideal for a variety of industrial and electronic systems, this resistor is a must-have for any design project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


