2-1879022-9

Heilind Number:AMP2-1879022-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879022-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 4K7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879022-9
Power Rating:3 W
Termination Type:Solder
Resistance:4.7 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879022-9

Detailed Description

Enhance the performance of your electronic circuits with our SMF3 4K7 5% power resistor. Designed for high-power applications, this durable surface mount resistor boasts a power rating of 3 W and a resistance of 4.7 KΩ, ensuring reliable operation even in demanding conditions. With a rated voltage of 500 V and RoHS compliance, it meets the highest industry standards for safety and environmental responsibility. The solder termination type and compact dimensions of 10.5 x 5.5 x 5 mm make it easy to integrate into your designs. Trust in the quality and precision of our Surface Mount Resistors for optimal circuit performance.