| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879027-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 84.5 Ω |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP2-1879027-6 |
2-1879027-6
| Heilind Number: | AMP2-1879027-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1879027-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our YR1 Thin Film Resistor. Featuring a low 0.1% tolerance and a resistance of 84.5 Ω, this axial leaded resistor ensures consistent performance in a compact 6.3 x 2.3 mm package. With a power rating of .25 W and a rated voltage of 250 V, it's suitable for a wide range of applications. The tinned copper leads provide secure connections, and the ±15 ppm/°C temperature coefficient guarantees stability even in extreme environments (-65 - 155 °C). Trust in the quality of our through-hole resistor for your projects.

