2-1879027-7

Heilind Number:AMP2-1879027-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879027-7
ECAD Model:
3D Model

Description:

YR1 0.1% 866K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879027-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:866 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP2-1879027-7

Detailed Description

Achieve precise resistance in your circuits with this YR1 axial leaded resistor. Boasting a tolerance of just 0.1%, it offers reliable performance even in demanding applications. With a resistance of 866 KΩ and a power rating of 0.25 W, it can effectively handle voltage fluctuations. The thin film element type ensures efficient operation, while the tinned copper leads provide secure connections. Operating within a wide temperature range of -65 to 155 °C and with a rated voltage of 250 V, this resistor is suitable for diverse electronic setups. Its ±15 ppm/°C temperature coefficient guarantees stability, making it an essential component in your projects.