2-1879070-2

Heilind Number:AMP2-1879070-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1879070-2
ECAD Model:
3D Model

Description:

C3A 4K3 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879070-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:4.3 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1879070-2

Detailed Description

Enhance your circuitry with this high-performance C3A 4K3 5% AMMO PK resistor. Designed for axial leaded mounting, this resistor offers a power rating of 3W and a resistance of 4.3 KΩ, ensuring reliable operation in various applications. With a rated voltage of 200V, it provides robust performance. The wirewound element and tinned copper leads guarantee durability and efficient conductivity. Featuring a tolerance of 5% and a temperature coefficient of ±200 ppm/°C, this resistor delivers accurate and stable performance. Ideal for through-hole applications, it measures 13 x 5.7mm in size. Upgrade your electronic projects with this RoHS-compliant component.