2-1879070-4

Heilind Number:AMP2-1879070-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879070-4
ECAD Model:
3D Model

Description:

C3A 6K2 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879070-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:6.2 KΩ
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1879070-4

Detailed Description

Enhance your electronic circuitry with the C3A 6K2 5% AMMO PK resistor. This high-quality component offers a power rating of 3W and a resistance of 6.2KΩ, ensuring reliable performance in a variety of applications. With tinned copper leads for easy installation and a rated voltage of 200V, it's suitable for both low and high-power setups. The wirewound element and ±200 ppm/°C temperature coefficient guarantee stability and precision in your designs. Measuring 13 x 5.7mm and featuring axial leaded mount type, this resistor is compact yet robust. Whether you're a hobbyist or a professional, its RoHS compliance and through-hole design make it a sustainable and convenient choice for your projects. Upgrade your resistive components with this essential through-hole resistor.