2-1879070-7

Heilind Number:AMP2-1879070-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1879070-7
ECAD Model:
3D Model

Description:

C3A 910R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879070-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:910 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1879070-7

Detailed Description

Enhance your electronic circuitry with this high-quality C3A resistor, designed for optimal performance. With a resistance of 910 ohms and a power rating of 3 watts, it ensures reliable operation in various applications. The axial leaded mount type and tinned copper leads make for easy installation, while the wirewound element and 5% tolerance guarantee precision. Operating at a rated voltage of 200 volts, this resistor is suitable for a wide range of projects. Its compact dimensions of 13 x 5.7 mm and temperature coefficient of ±200 ppm/°C further enhance its versatility. Trust in the quality of this RoHS-compliant component for your resistor needs.