2-1879070-9

Heilind Number:AMP2-1879070-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1879070-9
ECAD Model:
3D Model

Description:

C3A 9R1 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879070-9
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:9.1 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP2-1879070-9

Detailed Description

Enhance your circuitry with the C3A 9R1 5% AMMO PK axial leaded resistor, boasting a robust 3 W power rating and tinned copper leads for efficient connectivity. With a resistance of 9.1 Ω and a rated voltage of 200 V, this component guarantees reliable performance in various applications. Featuring a compact 13 x 5.7 mm dimension, it is easy to integrate, while its wirewound construction ensures durability. The ±200 ppm/°C temperature coefficient and 5% tolerance further attest to its precision, making it a valuable addition to your electronic projects. Please note, this resistor is not RoHS compliant.