2-1879071-6

Heilind Number:AMP2-1879071-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1879071-6
ECAD Model:
3D Model

Description:

THS50 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879071-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:12 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP2-1879071-6

Detailed Description

Enhance your power circuitry with the THS50 12R 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 50W and a resistance of 12Ω. With a rated voltage of 1250V, it ensures reliable operation even in demanding environments. Featuring solder lug termination, installation is a breeze. Measuring 72.5 x 17 x 30mm, this robust component is built to last. Rest assured of its quality and compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your setup with this essential power resistor.