| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879075-3 |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 8.2 Ω |
| Rated Voltage: | 550 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879075-3 |
2-1879075-3
Specifications
Detailed Description
Enhance your electronic systems with the THS25 8R2 5% Power Resistor. With a robust power rating of 25W and a resistance of 8.2Ω, this wirewound resistor is designed for high-performance applications. Featuring a termination type of Solder Lug, it ensures easy and secure installation. Its compact dimensions of 51 x 28 x 15mm make it suitable for chassis mounting. With a rated voltage of 550V DC and a tolerance of 5%, it guarantees reliable and precise operation. Compliant with RoHS standards, this resistor from Chassis Mount Resistors is a dependable component for your projects.

