| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879125-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879125-0 |
2-1879125-0
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a low tolerance of .1% and a resistance of 59 Ω. With a power rating of .063 W and a rated voltage of 25 V, it guarantees reliable performance. The surface mount design and solder termination make for easy installation, while its compact 0402 size (1 x .5 x .3 mm) saves space on your PCB. RoHS compliant and manufactured with thin film technology, this resistor is a high-quality component for demanding applications in various industries.

