| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879125-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 63.4 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879125-9 |
2-1879125-9
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted with a thin film element for optimal performance. Measuring at a compact 0402 size and boasting a resistance of 63.4 Ω with a tolerance of 0.1%, it ensures precise and reliable operation. Its low power rating of .063 W and rated voltage of 25 V make it suitable for a variety of applications. With surface mount solder termination and a compact 1 x .5 x .3 mm dimension, it's easy to integrate into your designs. Trust in its quality, as it complies with RoHS standards, and elevate your electronic projects with this essential component.

