| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879126-2 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 133 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879126-2 |
2-1879126-2
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuits with our RN 0402 133R 0.1% 10PPM CUT LENGTH resistor. This surface-mount chip resistor, with a power rating of .063 W and a resistance of 133 Ω, ensures stable operation even under demanding conditions. Its thin film element and solder termination guarantee reliable connectivity and accuracy. Measuring just 1 x .5 x .3 mm, it is compact and easy to integrate into your designs. With a tolerance of .1% and a rated voltage of 25 V, it meets stringent quality standards for critical applications. Upgrade your projects with this high-quality component, ideal for a wide range of electronic devices.

