| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879126-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879126-6 |
2-1879126-6
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 137Ω surface mount resistor. Measuring just 1 x 0.5 x 0.3mm, it offers a compact solution for high-density PCB layouts. With a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. Rated for 25V and 0.063W, it's suitable for a variety of applications. RoHS non-compliant. Upgrade your designs with this high-quality component.

