| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879126-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879126-9 |
2-1879126-9
Specifications
Detailed Description
Enhance precision in your circuitry with this 0402-size RN resistor. With a resistance of 140 Ω, it ensures accurate performance with a tolerance of 0.1%. Operating at a rated voltage of 25 V and power rating of 0.063 W, it offers reliable functionality. Its thin film element type and solder termination make it ideal for surface mount applications. Measuring 1 x 0.5 x 0.3 mm, it's compact yet efficient. Trust in its 10PPM stability for consistent results in your electronic designs.

