| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 287 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-0 |
2-1879127-0
Specifications
Detailed Description
Enhance precision in your electronic assemblies with this RN 0402 Thin Film Precision Resistor. Boasting a resistance of 287 Ω with a tight tolerance of .1%, it ensures accurate performance in circuitry. Operating at a rated voltage of 25V with a power rating of .063W, this surface-mount resistor is suitable for a variety of applications. Measuring just 1 x .5 x .3 mm, it's compact and easy to integrate into designs. With solder termination and a 1K reel packaging, it offers convenience in assembly. Trust in its high-quality construction for reliable and consistent results.

