| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-2 |
2-1879127-2
Specifications
Detailed Description
Enhance your circuitry with our precision 0402 size surface mount resistor. This RN model boasts a resistance of 294 Ω with a tolerance of 0.1% and a power rating of .063 W. Designed for accuracy, it features a low temperature coefficient of 10PPM for reliable performance. Its compact dimensions of 1 x .5 x .3 mm make it ideal for space-constrained applications. With Solder termination, it can be easily integrated into your PCB layout. Operating at a rated voltage of 25 V, it ensures stable operation. Trust in the quality of our Thin Film technology for consistent and precise resistance values. Upgrade your electronic designs with this essential component.

