| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-3 |
2-1879127-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 thin film resistor. Measuring just 1 x .5 x .3 mm, it boasts a resistance of 294 Ω with a remarkable tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount component is perfect for high-performance applications. With solder termination and RoHS compliance, it ensures easy installation and environmental responsibility. Trust in its reliability, with a low 10PPM temperature coefficient and a 1K RL quantity. Elevate your circuit design with this essential chip resistor.

