| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-5 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 301 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-5 |
2-1879127-5
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RN 0402 301R 0.1% 10PPM CUT LENGTH resistor. This high-quality surface mount component, featuring a thin film element, guarantees exceptional performance with a tolerance of .1% and a power rating of .063 W. Designed for seamless integration, it boasts solder termination and a compact 0402 size, measuring just 1 x .5 x .3 mm. With a resistance of 301 Ω and a rated voltage of 25 V, it is ideal for a wide range of applications. Trust in the quality of our Surface Mount Resistors for your projects.

