| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 301 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-6 |
2-1879127-6
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 301R 0.1% Thin Film Precision Resistor. Designed for Surface Mount installation, this resistor boasts a resistance of 301 Ω with a tolerance of 0.1%. Operating at a rated voltage of 25 V and a power rating of .063 W, it ensures reliable performance in various applications. The compact 0402 size and solder termination make it easy to integrate onto circuit boards. With a low temperature coefficient of 10PPM, it offers stable and accurate resistance values. Ideal for demanding projects where precision is key, this resistor is a valuable addition to any electronic components inventory.

