| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1879127-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-1879127-8 |
2-1879127-8
Specifications
Detailed Description
Enhance your precision circuitry with our RN 0402 309R 0.1% 10PPM CUT LENGTH resistor. Designed for exacting performance, this thin film element offers a resistance of 309 Ω with a tolerance of .1%, ensuring reliable and accurate operation. With a power rating of .063 W and a rated voltage of 25 V, it is suitable for a variety of applications. The surface mount termination type simplifies installation, while its compact 1 x .5 x .3 mm dimensions make it ideal for space-constrained designs. Trust in the quality and performance of our Surface Mount Resistors for your electronic projects.

